• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stage Line,SP-6/100PA

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

IMG Stage Line SP -6/100 PA PA mid-range

  • Impendance ( Z ) : 8 Ohm
  • Resonance frequency ( fs) : 90 Hz
  • Max. Frequency range: f3-8000 Hz
  • Maximum load : 200 W MAX
  • Rated power ( P ) : 100 WRMS
  • Aver. SPL ( 1 W / m ) : 94 dB
  • Compliance ( Cms ) : 0.28mm / N
  • Moving mass ( Mms ) : 11.2g
  • Mechanical properties ( QMS ) : 4.24
  • Electrical Q ( Qes ) : 0.49
  • Overall quality ( Qts ) : 0.44
  • Equivalent Volume ( Vas ) : 8 l
  • DC resistance. (Re) : 6, 7 Ohm
  • Power factor ( BxL ) : 9.3 Tm
  • Voice coil inductivity ( Le ) : 0.5 mH
  • Voice coil diameter .: 40 mm
  • Voice coil support : Kapton
  • Linear excursion ( XMAX ) : +/- 0.75 mm
  • Eff . Cone area (Sd ) : 139 cm2
  • Magnet Weight: 850 g
  • Weight: 2.4 kg

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 90 Hz
  • Max. 3-8000 Hz frequency range: f
  • Maximum capacity 200 WMAX
  • Nominal load (P): 100WRMS
  • Avg. Sound pressure (1W/m): 94 dB
  • Suspension compliance (cms): 0.28 mm/N
  • Moved mass (MMS): 11.2 g
  • Mechanical quality (Qms): 4.24
  • Electrical quality (Qes): 0.49
  • Total quality (Qts): 0.44
  • Equivalent volume (Vas): 8 l
  • Dc resistance (Re): 6.7 Ohm
  • Power factor (BxL): 9.3 Tm
  • Schwingspulenind. (Le): 0.5 mH
  • Voice coil diameter: 40 mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/-0.75 mm
  • Eff. Cone area (sd): 139 cm 2
  • Magnet weight: 850 g
  • Weight: 2.4 kg
Product type

Mid-range speaker

Speaker size (inch)

6.5 inch

Speaker size (cm)

16.51 cm

RMS capacity

100 W

Max. load

200 W

Min. frequency

90 Hz

Max. frequency

8000 Hz

Impedance

8 Ω

Sound pressure

94 dB

Recess diameter

14.8 cm

Recess depth

71 mm

Weight

2.4 kg

Frequency range

90 Hz - 8000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332616 IMG Stage Line,SP-6/100PA

Description

Features

  • PA mid-range
  • Very linear frequency response
  • Good efficiency
  • Optimal mid-woofer for powerful 3-way arrangements in the semi-professional use
  • This text is machine translated.