• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline TXS-855

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line TXS-855 receiver

  • 124 selectable channels in 6 channel groups
  • This text is machine translated.

Technical specifications

  • Carrier frequency range: 506-542 MHz
  • Audio frequency range: 40-18000 Hz
  • Harmonic distortion:
  • 105 dB
  • Output voltage: 100 mV, 100 mV XLR jack
  • Connections: XLR, bal., 6.3-mm jack, bal.
  • Power supply: via suppl. Power supply
  • Operating time: -
  • Dimensions: 210 x 42 x 195 mm
  • Weight: 525 g
Product type

Radio receiver

Factory colour

Black

Dim

(L x W x H) 195 x 210 x 42 mm

Weight

525 g

Length

195 mm

Width

210 mm

Height

42 mm

No. of frequencies (adjustable)

124

Channels

1

Depth

195 mm

300 m

Interfaces

XLR out

No of. XLR outputs

1 x

Transmission frequency

506-542 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332902 IMG Stageline TXS-855

Description

Features

  • The increase of the transmission quality and maximize the range gives security and allow flexibility!
  • These characteristics have been realized through innovative circuit design and a Switchable transmitter power.
  • A high-quality wireless audio transmission of up to 300 m in free field is possible without any problem!
  • Fast Shipment: REMOSET is simple frequency setup corresponding hand or pocket transmitter via the receiver.
  • Via radio signal allows the desired transmission channel on the transmitter remote setting, without visual contact is required and even during live performance!
  • An intelligent carrier analysis methods supports the user by only permits, on which no other transmitter transmission channels is active.
  • 1-Channel Diversity UHF PLL receiver with REMOSET-technology
  • 124 selectable channels in 6 channel groups (506-542 MHz)
  • Parallel operation of up to 20 channels
  • Diversity system with removable antennas (BNC connection)
  • Integrated scanning function
  • Pilot tone and noise squelch
  • Continuous level control of the audio signal
  • 20-dB attenuator (XLR)
  • LCD display for reception channel/group, Audio/RF level, Mute, Lock, active antenna and battery status of the transmitter
  • XLR sym
  • 6.3 mm jack output, sym
  • Provides operating voltage for TXS-870B are available

Scope of delivery

  • Mains adapter.

What kind of Microphone Accessories are you looking for?