
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
IMI NORGREN 601112118 Ball valve Internal thread: 1/8" 10 bar (max) 1 pc(s)
- Precision shut-off valve
- Minimum flow resistance
- Rapid opening/closing movement
Technical specifications
- Operating medium
Compressed air, water, noble gases, hydraulic oils
- Product type
Ball valve
- Internal thread
1/8"
- Internal thread (details)
1/8" inch
- Manufacturer part #
601112118
- Material (details)
Base: nickel-plated brass· Seat: PTFE · Seals: NBR
- Max. operating pressure
10 bar
- Pressure range
10 bar (max)
- Operating temperature (max.)
90 °C
- Operating temperature (min.)
-10 °C
- Operating temperature range
-10 up to 90 °C
Documents & Downloads
Datasheet
Datasheet 581233 IMI NORGREN 601112118 Ball valve Internal thread: 1/8" 10 bar (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 581233 IMI NORGREN 601112118 Ball valve Internal thread: 1/8" 10 bar (max) 1 pc(s)




















