
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
IMI NORGREN 602112228 Ball valve Internal thread: 1/4" 45 bar (max) 1 pc(s)
- Precision shut-off valve
- Minimum flow resistance
- Rapid opening/closing movement
Technical specifications
- Operating medium
Compressed air, water, noble gases, hydraulic oils
- Product type
Ball valve
- Internal thread
1/4"
- Internal thread (details)
1/4 inch
- External thread
1/4"
- Manufacturer part #
602112228
- Material (details)
Base: nickel-plated brass· Seat: PTFE · Seals: viton
- Max. operating pressure
45 bar
- Pressure range
45 bar (max)
- Operating medium
Compressed air
Fluids
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 150 °C
Documents & Downloads
Datasheet
Datasheet 581010 IMI NORGREN 602112228 Ball valve Internal thread: 1/4" 45 bar (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 581010 IMI NORGREN 602112228 Ball valve Internal thread: 1/4" 45 bar (max) 1 pc(s)




















