• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Bottom/top flange QA/8080/22 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bottom/top flange

Manufacturer part #

QA/8080/22

Dim

(Ø x H) 80 mm x 16 mm

Width

100 mm

(Ø)

80 mm

Pipe Ø

80 mm

Height

16 mm

Length

154 mm

Documents & Downloads

Datasheet

Datasheet 3291948 IMI NORGREN Bottom/top flange QA/8080/22 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291948 IMI NORGREN Bottom/top flange QA/8080/22 1 pc(s)

Description

BG lid / floor flange 80mm diameter

This text is machine translated.