• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Bottom/top flange QM/8125/22 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bottom/top flange

Manufacturer part #

QM/8125/22

Dim

(Ø x H) 125 mm x 20 mm

Width

140 mm

(Ø)

125 mm

Pipe Ø

125 mm

Height

20 mm

Length

224 mm

Documents & Downloads

Datasheet

Datasheet 3292044 IMI NORGREN Bottom/top flange QM/8125/22 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292044 IMI NORGREN Bottom/top flange QM/8125/22 1 pc(s)

Description

BG lid / floor flange 125mm diameter

This text is machine translated.