
Number
Minimum order quantity: 5
Multiple: 5
Total (€ 17.99 / piece)
€ 89.95
incl. VAT
14-day return policy included
Technical specifications
- Product type
Check-choke valve
- Min. display range
-0.9 bar
- Display range (max.)
10 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
C0KB00638
- Dim
(Ø x H) 4 mm x 22 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 10 bar
- Width
43.5 mm
- (Ø)
4 mm
- Height
22 mm
- Length
38.5 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3301810 IMI NORGREN Check-choke valve C0KB00638 -0.9 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3301810 IMI NORGREN Check-choke valve C0KB00638 -0.9 up to 10 bar 1 pc(s)
Description
Throttle check valve (exhaust air), countersunk screw
This text is machine translated.
This text is machine translated.






























