
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 3.79 / piece)
€ 37.90
incl. VAT
14-day return policy included
Technical specifications
- Product type
Connector piece
- Pipe Ø
6 mm
- Thread size
R1/4
- External thread
R1/4
- Manufacturer part #
C012A0628
- Min. device temperature
0 °C
- Device temperature (max.)
+60 °C
- Max. operating pressure
10 bar
- Min. operating pressure
-0.9 bar
- Material
PBT
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Pin diameter
6 mm
- (Ø)
4 mm
- Length
22.5 mm
- Connection
6 mm
R 1/4
- Hole diameter
4 mm
Documents & Downloads
Datasheet
Datasheet 3301204 IMI NORGREN Connector piece C012A0628 External thread: R1/4 Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: R1/4 1 p
User & Safety Instructions
User & Safety Instructions 3301204 IMI NORGREN Connector piece C012A0628 External thread: R1/4 Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: R1/4 1 p






























