
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 3.23 / piece)
€ 32.30
incl. VAT
14-day return policy included
Technical specifications
- Product type
Connector piece
- Pipe Ø
8 mm
- Thread size
R1/8
- External thread
R1/8
- Manufacturer part #
C012A0818
- Min. device temperature
0 °C
- Device temperature (max.)
+60 °C
- Max. operating pressure
10 bar
- Min. operating pressure
-0.9 bar
- Material
PBT
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Pin diameter
8 mm
- (Ø)
5 mm
- Length
27 mm
- Connection
8 mm
R 1/8
- Hole diameter
5 mm
Documents & Downloads
Datasheet
Datasheet 3301206 IMI NORGREN Connector piece C012A0818 External thread: R1/8 Pipe diameter: 8 mm Pin diameter: 8 mm Thread size: R1/8 1 p
User & Safety Instructions
User & Safety Instructions 3301206 IMI NORGREN Connector piece C012A0818 External thread: R1/8 Pipe diameter: 8 mm Pin diameter: 8 mm Thread size: R1/8 1 p






























