• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Connector terminal 820016-51KIT

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


820016-51KIT

Product type

Connector terminal

Manufacturer part #

820016-51KIT

Material (filter)

Zinc

Steel

Height

0.05 mm

Length

222 mm

Width

200 mm

Documents & Downloads

Datasheet

Datasheet 3294777 IMI NORGREN Connector terminal 820016-51KIT

User & Safety Instructions

User & Safety Instructions 3294777 IMI NORGREN Connector terminal 820016-51KIT

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)