• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Elbow mount 840068-51KIT

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

275 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


840068-51KIT

Product type

Elbow mount

Manufacturer part #

840068-51KIT

Material (filter)

Steel

Plastic

Height

35 mm

Length

85 mm

Width

71 mm

Documents & Downloads

Datasheet

Datasheet 3294795 IMI NORGREN Elbow mount 840068-51KIT

User & Safety Instructions

User & Safety Instructions 3294795 IMI NORGREN Elbow mount 840068-51KIT

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)