• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Fixings 74505-50

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


74505-50

Product type

Fixings

Manufacturer part #

74505-50

Material (filter)

Zinc

Rubber

Features

Flange

Height

33 mm

Length

59 mm

Width

41 mm

Documents & Downloads

Datasheet

Datasheet 3294771 IMI NORGREN Fixings 74505-50

User & Safety Instructions

User & Safety Instructions 3294771 IMI NORGREN Fixings 74505-50

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)