• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Housing M/P19493 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Housing

Manufacturer part #

M/P19493

Dim

(Ø x H) 32 mm x 42 mm

Width

37.5 mm

(Ø)

32 mm

Height

42 mm

Length

51 mm

Max. ambient temperature

+80 °C

Documents & Downloads

Datasheet

Datasheet 3291702 IMI NORGREN Housing M/P19493 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291702 IMI NORGREN Housing M/P19493 1 pc(s)

Description

Bearing pedestal rigid, broad type BLK

This text is machine translated.