• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Housing M/P19494 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Housing

Manufacturer part #

M/P19494

Dim

(Ø x H) 40 mm x 47 mm

Width

41.5 mm

(Ø)

40 mm

Height

47 mm

Length

54 mm

Max. ambient temperature

+80 °C

Documents & Downloads

Datasheet

Datasheet 3291703 IMI NORGREN Housing M/P19494 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291703 IMI NORGREN Housing M/P19494 1 pc(s)

Description

Bearing pedestal rigid, broad type BLK

This text is machine translated.