• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Housing M/P19936 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Housing

Manufacturer part #

M/P19936

Dim

(Ø x H) 100 mm x 90 mm

Width

84 mm

(Ø)

100 mm

Height

90 mm

Length

96 mm

Max. ambient temperature

+80 °C

Documents & Downloads

Datasheet

Datasheet 3291712 IMI NORGREN Housing M/P19936 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291712 IMI NORGREN Housing M/P19936 1 pc(s)

Description

Bearing pedestal rigid, narrow, type SS

This text is machine translated.