• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Knuckle head mount QM/8012/25 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

981 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Knuckle head mount

Manufacturer part #

QM/8012/25

Dim

(Ø x H) 16 mm x 10 mm

Width

14.5 mm

(Ø)

16 mm

Height

10 mm

Length

30 mm

Documents & Downloads

Datasheet

Datasheet 3292022 IMI NORGREN Knuckle head mount QM/8012/25 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292022 IMI NORGREN Knuckle head mount QM/8012/25 1 pc(s)

Description

F - fork head attachment 12mm/16mm Diameter

This text is machine translated.