Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
L-piece (pivoted)
- Pipe Ø
6 mm
- Thread size
1/4"
- External thread
1/4"
- Manufacturer part #
C02470628
- Max. operating pressure
10 bar
- Features
Pivoted
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 582024 IMI NORGREN L-piece (pivoted) C02470628 C02470628 External thread: 1/4" Pipe diameter: 6 mm Thread size: 1/4" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 582024 IMI NORGREN L-piece (pivoted) C02470628 C02470628 External thread: 1/4" Pipe diameter: 6 mm Thread size: 1/4" 1 pc(s)