
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 6.49 / piece)
€ 64.90
incl. VAT
14-day return policy included
Technical specifications
- Product type
L-piece (pivoted)
- Pipe Ø
10 mm
- Thread size
1/8"
- External thread
1/8"
- Manufacturer part #
C02471018
- Max. operating pressure
10 bar
- Features
Pivoted
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Pin diameter
10 mm
Documents & Downloads
Datasheet
Datasheet 582077 IMI NORGREN L-piece (pivoted) C02471018 External thread: 1/8" Pipe diameter: 10 mm Pin diameter: 10 mm Thread size: 1/8"
User & Safety Instructions
User & Safety Instructions 582077 IMI NORGREN L-piece (pivoted) C02471018 External thread: 1/8" Pipe diameter: 10 mm Pin diameter: 10 mm Thread size: 1/8"





















