• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L07-200-MPQG Oil lubricator Sealant NBR

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 72.99
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Oil lubricator

Max. flow

6.7 l/s

Manufacturer part #

L07-200-MPQG

Sealant

NBR

Weight

0.13 kg

Internal thread

1/4"

Connection

G 1/ 4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 583166 IMI NORGREN L07-200-MPQG Oil lubricator Sealant NBR

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min