• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN M/P40313 Swivel head mount 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Swivel head mount

Manufacturer part #

M/P40313

Length

65.5 mm

(Ø)

63 mm

Height

72.5 mm

Width

67 mm

Max. ambient temperature

+80 °C

Documents & Downloads

Datasheet

Datasheet 3294718 IMI NORGREN M/P40313 Swivel head mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294718 IMI NORGREN M/P40313 Swivel head mount 1 pc(s)

Description

US mounting element

This text is machine translated.

More interesting products

(*All information is plus legal VAT)