• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Magnetic switch M/50/LSU/5V 12 V AC, 48 V AC, 110 V AC, 230 V AC, 12 V DC, 24 V DC, 48 V DC, 110 V DC 1 make

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN Magnetic switch M/50/LSU/5V 12 V AC, 48 V AC, 110 V AC, 230 V AC, 12 V DC, 24 V DC, 48 V DC, 110 V DC 1 maker incl. cable (5 m) 1 pc(s)

  • Versatile usable magnetic switch for all series of Norgren cylinder series
  • Reed or Inductive variants
  • With LED

Technical specifications

Switch contact

Reed contact

Product type

Magnetic switch

Voltage range

10 - 240 V/AC, 10 - 170 V DC

Max. current

180 mA

Min. device temperature

-20 °C

Device temperature (max.)

+80 °C

Type

M/50/LSU/5V

Manufacturer part #

M/50/LSU/5V

Operating voltage

12 V AC

48 V AC

110 V AC

230 V AC

12 V DC

24 V DC

48 V DC

110 V DC

Contact type

1 maker

Features

incl. cable (5 m)

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 580622 IMI NORGREN Magnetic switch M/50/LSU/5V 12 V AC, 48 V AC, 110 V AC, 230 V AC, 12 V DC, 24 V DC, 48 V DC, 110 V DC 1 make

User & Safety Instructions

User & Safety Instructions 580622 IMI NORGREN Magnetic switch M/50/LSU/5V 12 V AC, 48 V AC, 110 V AC, 230 V AC, 12 V DC, 24 V DC, 48 V DC, 110 V DC 1 make