
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Technical specifications
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Type
M/50/RAC/5V
- Manufacturer part #
M/50/RAC/5V
- Dim
(L x W x H) 5080 x 5.1 x 6.4 mm
- Height
6.4 mm
- Length
5080 mm
- Width
5.1 mm
- Features
incl. cable (5 m)
- Material
Plastic
- Operating voltage
5 V
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Product type
Magnetic switch
Documents & Downloads
Datasheet
Datasheet 3294711 IMI NORGREN Magnetic switch M/50/RAC/5V 5 V incl. cable (5 m) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3294711 IMI NORGREN Magnetic switch M/50/RAC/5V 5 V incl. cable (5 m) 1 pc(s)
Description
M/50 Magnetic switch, REED 5 m cable
This text is machine translated.
This text is machine translated.






















