
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Operating medium
Filtered compressed air, oiled or unoiled
- Product type
Mechanically operated pneumatic valve
- Enclosure material
Aluminium
- Connection
G 1/8
- Max. flow
335 l/min
- Max. operating pressure
10 bar
- Operating temperature
+70 °C (max)
- Max. operating temperature
+70 °C
- Operation
Button/Spring black
- Manufacturer part #
03040402
- Function
3/2-way
- Medium
Inert gases
- Max. ambient temperature
+70 °C
- KV value
335 l/min
- Material (details)
Housing: Aluminium die-casting; Final lid: Aluminium or glass-fibre reinforced plastic
- Connection
G1/8
Documents & Downloads
Datasheet
Datasheet 581355 IMI NORGREN Mechanically operated pneumatic valve 03040402 Enclosure material Aluminium 1 pc(s)
Description
Features
- Balanced Design for multi-directional flow
- High throughflow
- Light-weighted, corrosion-resistant materials
Hints
Please pay attention to air quality at temperatures under +2°C.
























