
Highlights & Details
2/2-way angle seat valve G1/2" 16 bar max.
- Port size: G1/2"
- Valve size: DN15
- Normally closed
- Max. pressure: 16 bar
- Control pressure: 5 - 8 bar
- Medium Temperature range: -10 - 180 °C
Technical specifications
- Valve size: DN15
- Acting type: Single acting
- Normally close
- Piston diameter: 50 mm
- Type
TC-TPV101PX1550NCS
- Product type
Air-operated valve
- Enclosure material
Stainless steel
- Connection
G 1/2
- Max. operating pressure
16 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
TC-14215236
- Drive size Ø
50 mm
- Operating pressure (min.)
0 bar
- Sealant
PTFE
- Function
2/2-way
- Media temperature (range)
-10 up to +180 °C
- Max. media temperature
+180 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Nominal width
15 mm
- Control pressure (max.)
10 bar
- Control pressure (min.)
2 bar
- Operating principle
2/2 way
- KV value
4.2
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3553809 TRU COMPONENTS Air-operated valve TC-14215236 TC-TPV101PX1550NCS Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3553809 TRU COMPONENTS Air-operated valve TC-14215236 TC-TPV101PX1550NCS Enclosure material Stainless steel Sealant PTFE 1 pc(s)

























