• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pillow block QM/90050/21 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pillow block

Manufacturer part #

QM/90050/21

Dim

(Ø x H) 50 mm x 16 mm

Width

16 mm

(Ø)

50 mm

Pipe Ø

50 mm

Height

16 mm

Length

64 mm

Documents & Downloads

Datasheet

Datasheet 3292073 IMI NORGREN Pillow block QM/90050/21 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292073 IMI NORGREN Pillow block QM/90050/21 1 pc(s)

Description

C - base fixing 50mm diameter

This text is machine translated.