• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QA/8032/33 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QA/8032/33

Dim

(Ø x H) 32 mm x 44 mm

Width

42 mm

(Ø)

32 mm

Pipe Ø

32 mm

Height

44 mm

Length

42 mm

Documents & Downloads

Datasheet

Datasheet 3291903 IMI NORGREN Pivot QA/8032/33 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291903 IMI NORGREN Pivot QA/8032/33 1 pc(s)

Description

UR - pole mount 32mm diameter

This text is machine translated.