• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QA/8050/33 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Multiple: 30
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QA/8050/33

Dim

(Ø x H) 50 mm x 54 mm

Width

63 mm

(Ø)

50 mm

Height

54 mm

Length

63 mm

Documents & Downloads

Datasheet

Datasheet 3291926 IMI NORGREN Pivot QA/8050/33 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291926 IMI NORGREN Pivot QA/8050/33 1 pc(s)

Description

UR - swivel mounting 50mm diameter

This text is machine translated.