• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QA/8050/42 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QA/8050/42

Dim

(Ø x H) 50 mm x 41.5 mm

Width

64 mm

(Ø)

50 mm

Height

41.5 mm

Length

64 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3291929 IMI NORGREN Pivot QA/8050/42 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291929 IMI NORGREN Pivot QA/8050/42 1 pc(s)

Description

D2 - Pivot mounting at the rear 50mm diameter

This text is machine translated.