• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QA/8063/42 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QA/8063/42

Dim

(Ø x H) 63 mm x 74 mm

Width

74 mm

(Ø)

63 mm

Height

74 mm

Length

50 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3291944 IMI NORGREN Pivot QA/8063/42 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291944 IMI NORGREN Pivot QA/8063/42 1 pc(s)

Description

Drive QA/8063/42 check valves

This text is machine translated.