• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QA/8100/23 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QA/8100/23

Dim

(Ø x H) 100 mm x 82 mm

Width

110 mm

(Ø)

100 mm

Pipe Ø

100 mm

Height

82 mm

Length

119 mm

Documents & Downloads

Datasheet

Datasheet 3291961 IMI NORGREN Pivot QA/8100/23 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291961 IMI NORGREN Pivot QA/8100/23 1 pc(s)

Description

D - swivel mounting rear 100mm diameter

This text is machine translated.