• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QM/192020/27 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QM/192020/27

Dim

(Ø x H) 20 mm x 40 mm

Width

45 mm

(Ø)

20 mm

Pipe Ø

20 mm

Height

40 mm

Length

45 mm

Documents & Downloads

Datasheet

Datasheet 3291986 IMI NORGREN Pivot QM/192020/27 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291986 IMI NORGREN Pivot QM/192020/27 1 pc(s)

Description

R - swivel mounting 20mm diameter

This text is machine translated.