• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QM/55250/24 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QM/55250/24

Dim

(Ø x H) 50 mm x 59 mm

Width

54 mm

(Ø)

50 mm

Height

59 mm

Length

87 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3292005 IMI NORGREN Pivot QM/55250/24 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292005 IMI NORGREN Pivot QM/55250/24 1 pc(s)

Description

L - swivel mounting 50mm diameter

This text is machine translated.