• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QM/8012/44 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QM/8012/44

Dim

(Ø x H) 16 mm x 22 mm

Width

30 mm

(Ø)

16 mm

Height

22 mm

Length

15 mm

Documents & Downloads

Datasheet

Datasheet 3292024 IMI NORGREN Pivot QM/8012/44 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292024 IMI NORGREN Pivot QM/8012/44 1 pc(s)

Description

L2 - swivel mounting 12mm/16mm diameter

This text is machine translated.