• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QM/8125/23 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QM/8125/23

Dim

(Ø x H) 125 mm x 100 mm

Width

130 mm

(Ø)

125 mm

Height

100 mm

Length

139 mm

Documents & Downloads

Datasheet

Datasheet 3292045 IMI NORGREN Pivot QM/8125/23 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292045 IMI NORGREN Pivot QM/8125/23 1 pc(s)

Description

D - swivel mounting rear 125 mm diameter

This text is machine translated.