• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QM/8160/27 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QM/8160/27

Dim

(Ø x H) 160 mm x 110 mm

Width

270 mm

(Ø)

160 mm

Height

110 mm

Length

270 mm

Documents & Downloads

Datasheet

Datasheet 3292056 IMI NORGREN Pivot QM/8160/27 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292056 IMI NORGREN Pivot QM/8160/27 1 pc(s)

Description

R swivel mounting 160 mm diameter

This text is machine translated.