• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pivot QM/8200/23 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pivot

Manufacturer part #

QM/8200/23

Dim

(Ø x H) 200 mm x 120 mm

Width

170 mm

(Ø)

200 mm

Pipe Ø

200 mm

Height

120 mm

Length

181 mm

Documents & Downloads

Datasheet

Datasheet 3292063 IMI NORGREN Pivot QM/8200/23 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292063 IMI NORGREN Pivot QM/8200/23 1 pc(s)

Description

D - swivel mounting rear 200mm diameter

This text is machine translated.