• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure switch 0880381000000000 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

0880381000000000

Product type

Pressure switch

Manufacturer part #

0880381000000000

Dim

(L x W x H) 30 x 81.5 x 50 mm

Operating voltage

30 V

Width

81.5 mm

Length

30 mm

Height

50 mm

IP67

Material

Aluminium

Plastic

Max. ambient temperature

+80 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3296454 IMI NORGREN Pressure switch 0880381000000000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296454 IMI NORGREN Pressure switch 0880381000000000 1 pc(s)

Description

18D ATEX Electromechanical pressure switch

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)