• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure switch 9950501000000000 M5 0 up to 20 bar 1 maker 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Case made of steel
  • Seal: plastic piston
Type

9950501000000000

Operating medium

Oiled air, oil or other neutral self-lubricating liquids

Product type

Pressure switch

Min. switching pressure range

0 bar

Max. switching pressure range

20 bar

Switching pressure

0 up to 20 bar

Media temperature (range)

0 up to +60 °C

Pick-up area (pvo)

2,0 - 3,5

Pick-up zone (pvu)

1,5 - 2,5

Display

No

Operating temperature

-10 up to +60 °C

Min. operating temperature

-10 °C

Max. operating temperature

+60 °C

Manufacturer part #

9950501000000000

Fluid connection

M5

Contact type

1 maker

Max. media temperature

+60 °C

Media temperature (min.)

0 °C

Documents & Downloads

Datasheet

Datasheet 581710 IMI NORGREN Pressure switch 9950501000000000 M5 0 up to 20 bar 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 581710 IMI NORGREN Pressure switch 9950501000000000 M5 0 up to 20 bar 1 maker 1 pc(s)

Description

Features

  • Switching element: NO contact without jerky characteristics
  • Degree of protection: IP 00
  • Installation position: any
  • Vibrations: max. 4 g (sinusoidal)
  • Electric connections: AMP 2.8 x 0.8.

Hints

Consider air quality when using at temperatures under +2°C.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)