• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure switch M/1339 1.5 up to 2.5 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

M/1339

Product type

Pressure switch

Min. switching pressure range

1.5 bar

Max. switching pressure range

2.5 bar

Switching pressure

1.5 up to 2.5 bar

Manufacturer part #

M/1339

Dim

(L x W x H) 27 x 62 x 71 mm

Operating voltage

250 V DC

Width

62 mm

Length

27 mm

Height

71 mm

Material

Polyoxymethylene

Max. operating pressure

10 bar

Operating pressure (min.)

0 bar

Max. ambient temperature

+70 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3296700 IMI NORGREN Pressure switch M/1339 1.5 up to 2.5 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296700 IMI NORGREN Pressure switch M/1339 1.5 up to 2.5 bar 1 pc(s)

Description

Electromechanical pressure switch

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)