• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Quick release coupler 0 bar (min)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

886 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick release coupler

Min. display range

0 bar

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

233160400

Dim

(Ø x H) 6 mm x 13.86 mm

Operating pressure (min.)

0 bar

Pressure range

0 bar (min)

Width

12 mm

(Ø)

6 mm

Height

13.86 mm

Length

31.5 mm

Max. ambient temperature

+100 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3300870 IMI NORGREN Quick release coupler 0 bar (min)

User & Safety Instructions

User & Safety Instructions 3300870 IMI NORGREN Quick release coupler 0 bar (min)

More interesting products

(*All information is plus legal VAT)