• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Quick release coupler 0 up to 35 bar External thread G 1/4

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Quick release coupler

External thread

G 1/4

Min. display range

0 bar

Display range (max.)

35 bar

Manufacturer part #

237220028

Dim

(Ø x L) 23 mm x 55 mm

Max. operating pressure

35 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 35 bar

(Ø)

23 mm

Length

55 mm

Documents & Downloads

Datasheet

Datasheet 3300884 IMI NORGREN Quick release coupler 0 up to 35 bar External thread G 1/4

User & Safety Instructions

User & Safety Instructions 3300884 IMI NORGREN Quick release coupler 0 up to 35 bar External thread G 1/4

More interesting products

(*All information is plus legal VAT)