
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 24.99 / piece)
€ 249.90
incl. VAT
14-day return policy included
Technical specifications
- Product type
Screw fastener
- Pipe Ø
6 mm
- Thread size
G 1/8
- External thread
G 1/8
- Manufacturer part #
S02250618
- Min. device temperature
-15 °C
- Device temperature (max.)
+225 °C
- Max. operating pressure
10 bar
- Min. operating pressure
-0.9 bar
- Material
Stainless steel
- Max. ambient temperature
+225 °C
- Min. ambient temperature
-15 °C
- (Ø)
14.4 mm
- Length
23.5 mm
- Connection
G 1/8
Documents & Downloads
Datasheet
Datasheet 3302032 IMI NORGREN Screw fastener S02250618 External thread: G 1/8 Pipe diameter: 6 mm Thread size: G 1/8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3302032 IMI NORGREN Screw fastener S02250618 External thread: G 1/8 Pipe diameter: 6 mm Thread size: G 1/8 1 pc(s)
























