• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Shaft coupling QM/8020/38 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shaft coupling

Manufacturer part #

QM/8020/38

Dim

(Ø x H) 20 mm x 20 mm

Width

17 mm

(Ø)

20 mm

Pipe Ø

20 mm

Height

20 mm

Length

55 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3292029 IMI NORGREN Shaft coupling QM/8020/38 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292029 IMI NORGREN Shaft coupling QM/8020/38 1 pc(s)

Description

AK - compensation coupling 20mm diameter

This text is machine translated.