• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Shaft coupling QM/8025/38 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shaft coupling

Manufacturer part #

QM/8025/38

Dim

(Ø x H) 25 mm x 34.64 mm

Width

30 mm

(Ø)

25 mm

Height

34.64 mm

Length

73 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3292032 IMI NORGREN Shaft coupling QM/8025/38 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292032 IMI NORGREN Shaft coupling QM/8025/38 1 pc(s)

Description

AK - compensating coupling 25mm/32mm diameter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)