• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Shuttle plate QA/8063/41 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shuttle plate

Manufacturer part #

QA/8063/41

Dim

(Ø x H) 80 mm x 40 mm

Width

23 mm

(Ø)

80 mm

Height

40 mm

Length

65 mm

Documents & Downloads

Datasheet

Datasheet 3291943 IMI NORGREN Shuttle plate QA/8063/41 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291943 IMI NORGREN Shuttle plate QA/8063/41 1 pc(s)

Description

S-oscillating bridge 63mm/80mm diameter

This text is machine translated.