
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Straight piece
- Pipe Ø
6 mm
- Thread size
1/8"
- Internal thread
1/8"
- Manufacturer part #
C02260618
- Max. operating pressure
10 bar
- Features
P port connector (G1/8)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Pin diameter
6 mm
Documents & Downloads
Datasheet
Datasheet 581766 IMI NORGREN Straight piece C02260618 Internal thread 1/8" Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: 1/8" 1 pc(
User & Safety Instructions
User & Safety Instructions 581766 IMI NORGREN Straight piece C02260618 Internal thread 1/8" Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: 1/8" 1 pc(






















