• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Swivel head mount QM/8010/32 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel head mount

Manufacturer part #

QM/8010/32

Dim

(Ø x H) 10 mm x 8 mm

Width

16 mm

(Ø)

10 mm

Pipe Ø

10 mm

Height

8 mm

Length

37 mm

Documents & Downloads

Datasheet

Datasheet 3292019 IMI NORGREN Swivel head mount QM/8010/32 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292019 IMI NORGREN Swivel head mount QM/8010/32 1 pc(s)

Description

UF - swivel head attachment 10mm diameter

This text is machine translated.