• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Swivel mount QA/8063/28 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel mount

Manufacturer part #

QA/8063/28

Dim

(Ø x H) 63 mm x 28 mm

Width

80 mm

(Ø)

63 mm

Height

28 mm

Length

130 mm

Documents & Downloads

Datasheet

Datasheet 3291937 IMI NORGREN Swivel mount QA/8063/28 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291937 IMI NORGREN Swivel mount QA/8063/28 1 pc(s)

Description

L - Hinge mounting on rear

This text is machine translated.