• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Swivel mount QA/8160/40 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel mount

Manufacturer part #

QA/8160/40

Dim

(Ø x H) 160 mm x 50 mm

Width

192 mm

(Ø)

160 mm

Pipe Ø

160 mm

Height

50 mm

Length

264 mm

Documents & Downloads

Datasheet

Datasheet 3291974 IMI NORGREN Swivel mount QA/8160/40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291974 IMI NORGREN Swivel mount QA/8160/40 1 pc(s)

Description

UH - adjustable pivot point mount, 160mm Ø

This text is machine translated.