
Number
Minimum order quantity: 3
Multiple: 3
Total (€ 13.99 / piece)
€ 41.97
incl. VAT
14-day return policy included
Technical specifications
- Product type
T-piece
- Pipe Ø
16 mm
- Manufacturer part #
C00601600
- Min. device temperature
0 °C
- Device temperature (max.)
+60 °C
- Max. operating pressure
10 bar
- Min. operating pressure
-0.9 bar
- Material
PBT
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Pin diameter
16 mm
- (Ø)
13 mm
- Height
25.5 mm
- Length
68 mm
- Width
44.5 mm
- Connection
16 mm
- Hole diameter
13 mm
Documents & Downloads
Datasheet
Datasheet 3301107 IMI NORGREN T-piece C00601600 Pipe diameter: 16 mm Pin diameter: 16 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3301107 IMI NORGREN T-piece C00601600 Pipe diameter: 16 mm Pin diameter: 16 mm 1 pc(s)
Description
Screws and accessories C00601600 T-connection
This text is machine translated.
This text is machine translated.



























